text.skipToContent text.skipToNavigation

Manufacturer Part #

ATSAMV71Q21B-CB

SAMV71 Series 2 MB Flash 384 KB SRAM 300 MHz 32-Bit Microcontroller - TFBGA-144

Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1647
Product Specification Section
Technical Attributes
Attributes Table
Family Name: SAMV71
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 2MB
RAM Size: 384kB
Speed: 300MHz
No of I/O Lines: 114
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/IrDA/I2C/LINbus/MMC/QSPI/SD/SDIO/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-144
Mounting Method: Surface Mount
Pricing Section
Stock:
55
Minimum Order:
55
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$800.25
USD
Quantity
Web Price
100+
$14.55
Product Variant Information section