text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4248FNI-BL583T

CY8C4xx Series 256 kB Flash 32 kB RAM 48 MHz SMT 32-Bit PSoC®4 - CSP-76

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies CY8C4248FNI-BL583T - Technical Attributes
Attributes Table
Family Name: CY8C4248
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +105°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,880.00
USD
Quantity
Unit Price
2,000+
$4.44