text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6347LQI-BLD52

PSoC 6 BLE Series 1 MB Flash 288 KB RAM 100 MHz 32-Bit Microcontroller - QFN-68

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Infineon Technologies CY8C6347LQI-BLD52 - Technical Attributes
Attributes Table
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 288kB
Speed: 100MHz
No of I/O Lines: 26
InterfaceType / Connectivity: FIFO/IrDA/I2C/Microwire/SmartCard/SPI/SSP/UART/USART
Peripherals: Brown-out Detect/CapSense/Crypto - AES/DMA/LCD/LVD/POR/Reset
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  QFN-68
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.59
USD
Quantity
Unit Price
1
$9.59
15
$8.58
75
$7.98
250
$7.53
1,250+
$6.93
Product Variant Information section