text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK512MPS212-I/2H

dsPIC33AK Series 512 kB Flash 64 kB RAM 200 MHz 32-Bit MCU - TFBGA-129

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
Microchip DSPIC33AK512MPS212-I/2H - Technical Attributes
Attributes Table
Family Name: dsPIC™ 33AK
Core Processor: dsPIC33A
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
No of I/O Lines: 98
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR/PWM
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$36.80
USD
Quantity
Unit Price
10
$3.68
25
$3.63
40
$3.60
100
$3.54
150+
$3.48
Product Variant Information section