text.skipToContent text.skipToNavigation

Manufacturer Part #

DSPIC33AK512MPS212-I/PT

Dsc, 200Mhz, 512Kb, Tqfp-128 Rohs

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Microchip DSPIC33AK512MPS212-I/PT - Technical Attributes
Attributes Table
Family Name: dsPIC™ 33AK
Core Processor: dsPIC33A
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 200MHz
No of I/O Lines: 98
InterfaceType / Connectivity: I2C/QEI/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 26-chx12-bit
Package Style:  TQFP-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.90
USD
Quantity
Unit Price
10
$3.19
25
$3.14
40
$3.12
100
$3.07
150+
$3.02
Product Variant Information section