text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32K142MNT0VLLT

S32K1xx Series 256 kB Flash 32 kB RAM 64 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP FS32K142MNT0VLLT - Technical Attributes
Attributes Table
Family Name: S32K
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 64MHz
InterfaceType / Connectivity: CANbus/I2C/LINbus/SPI/UART/USART
Peripherals: POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
450
Multiple Of:
90
Total
$2,592.00
USD
Quantity
Unit Price
90+
$5.76
Product Variant Information section