text.skipToContent text.skipToNavigation

Manufacturer Part #

FS32K146HAT0VLQT

S32K1xx Series 1 MB Flash 128 kB RAM 32-Bit SMT Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP FS32K146HAT0VLQT - Technical Attributes
Attributes Table
Family Name: S32K1xx
Core Processor: ARM Cortex M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 80MHz
InterfaceType / Connectivity: I2C/I2S/LIN/SPI/UART
Peripherals: Watchdog
Number Of Timers: 6
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
600
Multiple Of:
300
Total
$3,870.00
USD
Quantity
Unit Price
300+
$6.45
Product Variant Information section