text.skipToContent text.skipToNavigation

Manufacturer Part #

K32L2B31VFM0A

K32L2 Series 256 KB Flash 32 KB SRAM 72 MHz 32-Bit Microcontroller - QFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP K32L2B31VFM0A - Technical Attributes
Attributes Table
Family Name: K32L2
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 23
InterfaceType / Connectivity: GPIO/I2C/SPI/UART/USB
Peripherals: Watchdog
Number Of Timers: 3
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$4,630.50
USD
Quantity
Unit Price
1,470+
$3.15
Product Variant Information section