text.skipToContent text.skipToNavigation

Manufacturer Part #

K32L2B31VMP0A

K32L2 Series 256 kB Flash 32 kB RAM 72 MHz 32-Bit SMT Microcontroller-MAPBGA-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP K32L2B31VMP0A - Technical Attributes
Attributes Table
Family Name: K32L2
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 72MHz
InterfaceType / Connectivity: I2C/SPI/UART/USART/USB
Peripherals: DMA/LCD/PWM/Watchdog
Number Of Timers: 3
Supply Voltage: 1.2V
Package Style:  MAPBGA-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1280
Multiple Of:
640
Total
$4,364.80
USD
Quantity
Unit Price
1,280+
$3.41
Product Variant Information section