text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1112FHN33/102K

LPC1100L Series ARM® Cortex®-M0 16 KB 50 MHz 32-Bit Microcontroller - HVQFN-32

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
NXP LPC1112FHN33/102K - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 50MHz
No of I/O Lines: 28
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brownout Reset/Brown-out Detect/POR
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx-10-bit
Package Style:  HVQFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
14,270
USA:
14,270
24,700
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.40
USD
Quantity
Unit Price
10
$1.94
25
$1.92
50
$1.90
125
$1.87
250+
$1.83
Product Variant Information section