text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1114FBD48/301,1

LPC11xx Series 32 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
NXP LPC1114FBD48/301,1 - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 42
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The LPC1114FBD48/301,1 is a ARM Cortex-M0 based, low-cost 32-bit MCU, designed for 8/16-bit microcontroller applications, offering performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.It operates at CPU frequencies of up to 50 MHZ.

Features:

  • ARM Cortex-M0 processor,frequencies of up to 50 MHz
  • ARM Cortex-M0 built-in(NVIC)
  • Serial Wire Debug
  • System tick timer
  • 32 kB on-chip flash programming memory
  • 8 kB SRAM
  • In-System Programming (ISP)
  • In-Application Programming (IAP)
  • 22 General Purpose I/O (GPIO) pins with configurable pull-up/-down resistors
  • High-current output driver (20 mA) on one pin
  • Programmable WatchDog Timer (WDT)
  • 10-bit ADC with input multiplexing among 5 pins
  • UART with fractional baud rate generation
  • One SPI controller with SSP features and FIFO and multi-protocol capabilities
  • I²C-bus interface supporting
  • Integrated PMU to minimize power consumption
  • Power profiles residing in boot ROM
  • Unique device serial number for identification
  • Single 3.3 V power supply (1.8 V to 3.6 V)
  • Four general purpose counter/timers

Applications:

  • eMetering
  • Alarm systems
  • Lighting
  • White goods
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,340.00
USD
Quantity
Unit Price
10
$2.84
25
$2.80
50
$2.77
100
$2.74
200+
$2.68
Product Variant Information section