text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11E14FBD64/401,

LPC11xx Series 32 kB Flash 10 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
NXP LPC11E14FBD64/401, - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 10kB
Speed: 50MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.40
USD
Quantity
Unit Price
10
$2.34
25
$2.31
50
$2.28
125
$2.25
250+
$2.21
Product Variant Information section