text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11U23FBD48/301,

LPC11xx Series 24 kB Flash 8 kB RAM SMT 32-Bit Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC11U23FBD48/301, - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 24kB
RAM Size: 8kB
Speed: 50MHz
No of I/O Lines: 40
InterfaceType / Connectivity: I2C/Microwire/SPI/SSI/SSP/UART/USART/USB
Peripherals: POR/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$28.90
USD
Quantity
Unit Price
10
$2.89
25
$2.85
50
$2.82
100
$2.78
200+
$2.72
Product Variant Information section