text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC11U34FHN33/421,

LPC11xx Series 48 kB Flash 10 kB RAM SMT 32-Bit Microcontroller - HVQFN-33

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC11U34FHN33/421, - Technical Attributes
Attributes Table
Family Name: LPC11xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 10kB
Speed: 50MHz
No of I/O Lines: 26
InterfaceType / Connectivity: I2C/Microwire/SmartCard/SPI/SSP/UART/USART/USB
Peripherals: Brown-out Detect/POR/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
520
Multiple Of:
260
Total
$1,809.60
USD
Quantity
Unit Price
260+
$3.48
Product Variant Information section