text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1224FBD64/121,1

LPC12xx Series 48 kB Flash 4 kB RAM SMT 32-Bit-Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1224FBD64/121,1 - Technical Attributes
Attributes Table
Family Name: LPC1200
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 48kB
RAM Size: 4kB
Speed: 45MHz
No of I/O Lines: 55
InterfaceType / Connectivity: IrDA/I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The LPC1224FBD64 is an ARM Cortex-M0 based microcontroller for embedded applications featuring a high level of integration and low power consumption. The LPC1224FBD64 operates at CPU frequencies of up to 30 MHz and includes up to 48 kB of Flash memory and 4 kB of data memory.

The peripheral complement of the LPC1224FBD64 includes a DMA controller, a CRC engine, one Fast-mode Plus I2C interface, one RTC, one SSP/SPI interface, two UARTs, four general purpose timers, a 10-bit ADC, two comparators, and up to 55 General Purpose I/O (GPIO) pins. The LPC1224FBD64 is available in LQFP-64 package.

Features:

  • ARM Cortex-M0 processor, running at frequencies of up to 30 MHz
  • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
  • Serial Wire Debug
  • Up to 4 kB SRAM
  • Up to 48 kB on-chip flash programming memory
  • In-System Programming (ISP) and In-Application Programming (IAP)
  • Includes ROM-based common division routines
  • Crystal oscillator with an operating range of 1 to 25 MHz
  • 12 MHz Internal RC (IRC) oscillator trimmed to 1 % accuracy
  • PLL allows CPU operation up to the maximum CPU rate
  • Real-Time Clock (RTC)
  • Micro DMA controller with 21 channels
  • Serial interfaces: I2C, UART, SSP/SPI
  • Programmable high-current output drivers (16 mA) on four pins
  • Up to 55 General Purpose I/O (GPIO) pins with programmable pull-up resistor
  • All GPIO pins can be used as edge and level sensitive interrupt sources
  • Four general purpose counter/timers
  • Windowed WatchDog Timer (WWDT)
  • One 8-channel, 10-bit ADC
  • Two highly flexible analog comparators
  • Three reduced power modes: Sleep, Deep-sleep, and Deep power-down
  • Processor wake-up from Deep-sleep mode via start logic using 12 port pins
  • Brownout detect with three sep
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,507.20
USD
Quantity
Unit Price
160+
$4.71
Product Variant Information section