text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1225FBD64/321,1

LPC12xx Series 80 kB Flash 8 kB RAM SMT 32-Bit-Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1225FBD64/321,1 - Technical Attributes
Attributes Table
Family Name: LPC1200
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 80kB
RAM Size: 8kB
Speed: 45MHz
No of I/O Lines: 55
InterfaceType / Connectivity: IrDA/I2C/Microwire/SPI/SSI/SSP/UART/USART
Peripherals: Brown-out Detect/DMA/POR/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Features & Applications

The LPC1225FBD64 are ARM Cortex-M0 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M0 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.

The LPC122x operate at CPU frequencies of up to 33 MHz and include up to 128 kB of flash memory and 8 kB of data memory.

Features:

  • Processor core:
    • ARM Cortex-M0 processor, running at frequencies of up to 33 MHz
    • ARM Cortex-M0 built-in Nested Vectored Interrupt Controller (NVIC)
  • Memory:
    • 8 kB SRAM
    • 80 kB on-chip flash programming memory
  • Clock generation unit:
    • Crystal oscillator with an operating range of 1 MHz to 25 MHz
    • 12 MHz Internal RC (IRC) oscillator trimmed to 1% accuracy that can optionally be used as a system clock
    • Real-Time Clock (RTC)
  • Digital peripherals:
    • Micro DMA controller with 21 channels
    • CRC engine
    • Two UARTs with fractional baud rate generation and internal FIFO. One UART with RS-485 and modem support and one standard UART with IrDA
    • SSP/SPI controller with FIFO and multi-protocol capabilities
    • All GPIO pins can be used as edge and level sensitive interrupt sources
    • Windowed WatchDog Timer (WWDT)
  • Analog peripherals:
    • One 8-channel, 10-bit ADC
    • Two highly flexible analog comparators. Comparator outputs can be programmed to trigger a timer match signal
  • Power:
    • Three reduced power modes: Sleep, Deep-sleep, and Deep power-down
    • Processor wake-up from Deep-sleep mode via start logic using 12 port pins
    • Power-On Reset (POR)
    • Integrated PMU (Power
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
320
Multiple Of:
160
Total
$1,222.40
USD
Quantity
Unit Price
320+
$3.82
Product Variant Information section