text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1517JBD48E

LPC15xx Series 64 kB Flash 12 kB RAM SMT 32-Bit-Microcontroller - LQFP-48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1517JBD48E - Technical Attributes
Attributes Table
Family Name: LPC15xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 12kB
Speed: 72MHz
No of I/O Lines: 32
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,217.50
USD
Quantity
Unit Price
250+
$4.87
Product Variant Information section