text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1518JBD100E

LPC15xx Series 128 kB Flash 20 kB RAM SMT 32-Bit-Microcontroller - LQFP-100

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2001
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC15xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 20kB
Speed: 72MHz
No of I/O Lines: 76
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
90
Multiple Of:
90
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$372.60
USD
Quantity
Web Price
1
$4.54
15
$4.29
30
$4.22
75
$4.14
150+
$4.08
Product Variant Information section