text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1765FBD100,551

LPC17xx Series 128 kB Flash 64 kB RAM SMT 32-Bit-Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1765FBD100,551 - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 64kB
Speed: 100MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CAN/I2C/I2S/SPI/SSP/UART/USB
Peripherals: CAN/I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Features & Applications

LPC1765FBD100,551 is a ARM Cortex-M3 based microcontrollers for embedded applications featuring a high level of integration and low power consumption. The ARM Cortex-M3 is a next generation core that offers system enhancements such as enhanced debug features and a higher level of support block integration.The LPC1768/67/66/65/64/63 operate at CPU frequencies of up to 100 MHz.

The LPC1769 operates at CPU frequencies of up to 120 MHz. The ARM Cortex-M3 CPU incorporates a 3-stage pipeline and uses a Harvard architecture with separate local instruction and data buses as well as a third bus for peripherals. The ARM Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branching.

Features:

  • ARM Cortex-M3 processor, running at freq:
  • 100 MHz (LPC1768/67/66/65/64/63)
  • 120 MHz (LPC1769)
  • A Memory Protection Unit (MPU) supporting eight regions is included.
  • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC).
  • Up to 512 kB on-chip flash programming memory
  • In-System Programming (ISP) and In-Application Programming (IAP) via on-chip bootloader software.
  • Standard JTAG test/debug interface for compatibility with existing tools.
  • Emulation trace module enables non-intrusive, high-speed real-time tracing of instruction execution.
  • Integrated PMU (Power Management Unit) automatically adjusts internal regulators to minimize power consumption
  • Four reduced power modes: Sleep, Deep-sleep, Power-down, and Deep power-down.
  • Single 3.3 V power supply (2.4 V to 3.6 V).
  • Crystal oscillator with an operating range of 1 MHz to 25 MHz.
  • USB PLL for added flexibility.
  • Code Read Protection (CRP) with different security levels.
  • Unique device serial number for identification purposes.

Applications:

  • eMetering
  • Alarm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$746.10
USD
Quantity
Unit Price
90+
$8.29
Product Variant Information section