text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1778FET208,551

LPC17xx Series 512 kB Flash 96 kB RAM SMT 32-Bit-Microcontroller - TFBGA-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1778FET208,551 - Technical Attributes
Attributes Table
Family Name: LPC17xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 100MHz
No of I/O Lines: 165
InterfaceType / Connectivity: Ethernet/I2C/I2S/SPI/SSP/UART/USB
Peripherals: Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-208
Mounting Method: Surface Mount
Features & Applications
The LPC178x/7x is an ARM Cortex-M3 based microcontroller for embedded applications requiring a high level of integration and low power dissipation.

The Cortex-M3 is a next generation core that offers better performance than the ARM7 at the same clock rate and other system enhancements such as modernized debug features and a higher level of support block integration. The Cortex-M3 CPU incorporates a 3-stage pipeline and has a Harvard architecture with separate local instruction and data buses, as well as a third bus with slightly lower performance for peripherals. The
Cortex-M3 CPU also includes an internal prefetch unit that supports speculative branches.

The LPC178x/7x adds a specialized flash memory accelerator to accomplish optimal performance when executing code from flash. The LPC178x/7x is targeted to operate at up to 100 MHz CPU frequency.

Features and Benefits:

  • Functional replacement for LPC23xx and 24xx family devices
  • System:
    • ARM Cortex-M3 processor, running at frequencies of up to 100 MHz. A Memory Protection Unit (MPU) supporting eight regions is included
    • ARM Cortex-M3 built-in Nested Vectored Interrupt Controller (NVIC)
    • Multilayer AHB matrix interconnect provides a separate bus for each AHB master. AHB masters include the CPU, and General Purpose DMA controller. This interconnect provides communication with no arbitration delays unless two masters attempt to access the same slave at the same time
    • Split APB bus allows for higher throughput with fewer stalls between the CPU and DMA. A single level of write buffering allows the CPU to continue without waiting for completion of APB writes if the APB was not already busy
  • Memory:
    • 512 kB on-chip flash program memory with In-System Programming (ISP) and In-Application Programming (IAP) capabilities. The combination of an enhanced flash memory accelerator and location of the flash memory on the CPU local code/data bus provides high code performance from flash
    • 4 kB on-chip EEPROM
    • LCD controller, supporting both Super-Twisted Nematic (STN) and Thin-Film Transistors (TFT) displays
  • Dedicated DMA controller
  • Selectable display resolution (up to 1024 × 768 pixels)
  • Supports up to 24-bit true-color mode
  • External Memory Controller (EMC) provides support for asynchronous static memory devices such as RAM, ROM and flash, as well as dynamic memories such as single data rate SDRAM
  • Serial interfaces
  • Digital peripherals
  • Analog peripherals
  • Power control
  • Clock generation
  • Versatile pin function selection feature allows many possibilities for using on-chip pheripheral functions
  • Unique device serial number for identification purposes
  • Single 3.3 V power supply (2.4 V to 3.6 V). Temperature range of −40 °C to 85 °C
  • Available as LQFP208, TFBGA208, TFBGA180, and LQFP144 package

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$1,486.80
USD
Quantity
Unit Price
2
$12.29
4
$12.20
15
$12.03
25
$11.97
50+
$11.80
Product Variant Information section