text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1825JBD144E

LPC18xx Series 768 kB Flash 136 kB RAM SMT 32-Bit-Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1825JBD144E - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 768kB
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/EBI/EMI/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$1,341.60
USD
Quantity
Unit Price
60+
$11.18
Product Variant Information section