text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC1837JBD144E

LPC18xx Series 1 MB Flash 136 kB RAM SMT 32-Bit-Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC1837JBD144E - Technical Attributes
Attributes Table
Family Name: LPC18xx
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 83
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB
Peripherals: CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/UART/USART/USB/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2(8-chx10-bit)
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
120
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$1,443.60
USD
Quantity
Unit Price
120+
$12.03
Product Variant Information section