text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2364FET100,518

LPC23xx Series 128 kB Flash 34 kB RAM 72 MHz 16/32-Bit Microcontroller-TFBGA-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC2364FET100,518 - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 34kB
Speed: 72MHz
No of I/O Lines: 70
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/SSP/UART/USB
Peripherals: CAN/Ethernet/I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 6-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,930.00
USD
Quantity
Unit Price
1,000+
$8.93
Product Variant Information section