text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2378FBD144K

ARM7 w/ 512KB flash, 58 KB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
NXP LPC2378FBD144K - Technical Attributes
Attributes Table
Family Name: LPC23xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 58kB
Speed: 72MHz
No of I/O Lines: 104
InterfaceType / Connectivity: CANbus/Ethernet/I2C/Memory Card/SPI/SSI/SSP/UART
Peripherals: Brownout Reset/Brown-out Detect/I2S/POR/PWM
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-144
Pricing Section
Global Stock:
4,451
USA:
4,451
44,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.38
USD
Quantity
Unit Price
2
$14.19
4
$14.08
15
$13.89
25
$13.81
50+
$13.61
Product Variant Information section