text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2468FET208K

LPC2400 Series 512 kB Flash 72 MHz 16/32-Bit Microcontroller - TFBGA-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
NXP LPC2468FET208K - Technical Attributes
Attributes Table
Family Name: LPC24xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 98kB
Speed: 72MHz
No of I/O Lines: 160
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/SSP/UART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,568
USA:
8,568
6,930
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,275.56
USD
Quantity
Unit Price
126+
$18.06
Product Variant Information section