text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2478FBD208K

LPC24xx Series 512 kB Flash 98 kB RAM 72 MHz 16/32-Bit Microcontroller -LQFP-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
NXP LPC2478FBD208K - Technical Attributes
Attributes Table
Family Name: LPC24xx
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 98kB
Speed: 72MHz
No of I/O Lines: 160
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/Memory Card/Microwire/SPI/SSI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,632
USA:
4,632
29,365
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.54
USD
Quantity
Unit Price
2
$20.77
4
$20.59
10
$20.36
20
$20.18
30+
$19.96
Product Variant Information section