text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC3250FET296/01K

ARM926EJ-S, 256 kB SRAM, USB High-speed OTG, Ethernet, LCD controller,296p TFBGA

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
NXP LPC3250FET296/01K - Technical Attributes
Attributes Table
Family Name: LPC3000
Core Processor: ARM9
Program Memory Type: ROMLess
RAM Size: 256kB
Speed: 266MHz
No of I/O Lines: 51
InterfaceType / Connectivity: Ethernet/IrDA/I2C/SPI/SSI/SSP/UART
Peripherals: DMA/I2S/LCD/Motor Control PWM/PWM
Number Of Timers: 6
Supply Voltage: 0.9V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 3-chx10-bit
Package Style:  TFBGA-296
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,398
USA:
20,398
47,880
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$28.08
USD
Quantity
Unit Price
2
$14.04
4
$13.94
15
$13.74
25
$13.67
50+
$13.47
Product Variant Information section