text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4078FBD144,551

LPC40xx Series 512 kB Flash 96 kB RAM 120 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
NXP LPC4078FBD144,551 - Technical Attributes
Attributes Table
Family Name: LPC40xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 96kB
Speed: 120MHz
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 2.4V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,940
USA:
8,940
6,480
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$600.00
USD
Quantity
Unit Price
60+
$10.00
Product Variant Information section