text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC4337JET100E

LPC43xx Series 1 MB Flash 136 KB RAM 204 MHz 32-Bit Microcontroller -TFBGA-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC4337JET100E - Technical Attributes
Attributes Table
Family Name: LPC43xx
Core Processor: ARM Cortex M4/M0
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 136kB
Speed: 204MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/POR/Reset/Watchdog
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 4-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
260
Multiple Of:
260
Total
$3,166.80
USD
Quantity
Unit Price
2
$12.70
4
$12.60
15
$12.43
25
$12.36
50+
$12.18
Product Variant Information section