text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC43S50FET256,551

LPC43xx Series 264 kB 204 MHz SMT 32-Bit Microcontroller -LBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC43S50FET256,551 - Technical Attributes
Attributes Table
Family Name: LPC43xx
Core Processor: ARM Cortex M4/M0
Program Memory Type: FlashLess
RAM Size: 264kB
Speed: 204MHz
No of I/O Lines: 164
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/IrDA/I2C/Microwire/SD/SPI/SSI/SSP/UART/USART/USB/USB OTG
Peripherals: Brown-out Detect/DMA/I2S/LCD/Motor Control PWM/POR/PWM/Reset/Watchdog
Number Of Timers: 6
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
On-Chip DAC: 1-chx10-bit
Watchdog Timers: 1
Package Style:  LBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$968.40
USD
Quantity
Unit Price
90+
$10.76
Product Variant Information section