text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54016JBD208MP

Power-Efficient (MCUs) with Advanced Peripherals Based on Arm Cortex M4 core

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
NXP LPC54016JBD208MP - Technical Attributes
Attributes Table
Family Name: LPC540xx
Core Processor: ARM Cortex M4
Program Memory Type: ROMLess
RAM Size: 360kB
Speed: 180MHz
No of I/O Lines: 171
InterfaceType / Connectivity: CANbus/I2C/SmartCard/SPI/UART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM/Temp Sensor/TRNG/Watchdog
Number Of Timers: 5
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-208
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,580
USA:
5,580
49,320
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
180
Multiple Of:
180
Total
$1,243.80
USD
Quantity
Unit Price
180+
$6.91
Product Variant Information section