text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54018J4MET180E

LPC540xx Series 4 MB Flash 360 kB RAM 180 MHz 32-Bit Microcontroller-TFBGA-180

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC54018J4MET180E - Technical Attributes
Attributes Table
Family Name: LPC540xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 360kB
Speed: 180MHz
No of I/O Lines: 137
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/MMC/SD/SDIO/SmartCard/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TFBGA-180
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
189
Multiple Of:
189
Total
$1,362.69
USD
Quantity
Unit Price
189+
$7.21
Product Variant Information section