text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC54606J256ET100E

LPC54xx Series 256 kB Flash 136 KB RAM 180 MHz 32-Bit Microcontroller-TFBGA-100

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: LPC54xx
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 136kB
Speed: 180MHz
No of I/O Lines: 64
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USART/USB
Peripherals: Brown-out Detect/DMA/I2S/POR/PWM/Reset/Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Package Style:  TFBGA-100
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
260
Multiple Of:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,258.40
USD
Quantity
Web Price
260+
$4.84
Product Variant Information section