text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC5528JBD64Y

IC MCU 32BIT 512KB FLASH 64HTQFP TR

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
NXP LPC5528JBD64Y - Technical Attributes
Attributes Table
Family Name: LPC552x
Core Processor: ARM® Cortex®-M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 150MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/MMC/SD/SDIO/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/POR
Number Of Timers: 5
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 10-chx16-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
12,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$6,330.00
USD
Quantity
Unit Price
1,500+
$4.22
Product Variant Information section