text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC5534JBD100E

LPC553xx Series 128 kB Flash 96 kB RAM 150 MHz 32-Bit Microcontroller-HLQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC5534JBD100E - Technical Attributes
Attributes Table
Family Name: LPC553x
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 96kB
Speed: 150MHz
No of I/O Lines: 66
InterfaceType / Connectivity: CANbus/I2C/I2S/SPI/SPI/UART/USART
Peripherals: DMA/PWM/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 23-chx16-bit
On-Chip DAC: 2-chx12-bit
Package Style:  HLQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$440.10
USD
Quantity
Unit Price
90+
$4.89
Product Variant Information section