text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC802M001JDH16FP

ARM Microcontrollers - MCU Cortex-M0 16KB 2KB I2c, SPI, 13 GPIO

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC802M001JDH16FP - Technical Attributes
Attributes Table
Family Name: LPC802M
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 2kB
Speed: 15MHz
No of I/O Lines: 13
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Number Of Timers: 1
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1920
Multiple Of:
96
Total
$1,209.60
USD
Quantity
Unit Price
96
$0.63
3,840
$0.62
5,760+
$0.61
Product Variant Information section