text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC812M101JD20FP

LPC81xM Series 16 kB Flash 4 kB RAM 30 MHz 32-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC812M101JD20FP - Technical Attributes
Attributes Table
Family Name: LPC81xM
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 30MHz
No of I/O Lines: 18
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1520
Multiple Of:
38
Total
$1,717.60
USD
Quantity
Unit Price
1,520+
$1.13
Product Variant Information section