text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC822M101JHI33E

LPC82X Series 16 kB Flash 4 kB RAM 30 MHz SMT 32-Bit Microcontroller -HVQFN33

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC822M101JHI33E - Technical Attributes
Attributes Table
Family Name: LPC82x
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 4kB
Speed: 30MHz
No of I/O Lines: 29
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
Watchdog Timers: 1
Package Style:  HVQFN-33
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
1470
Multiple Of:
490
Total
$1,462.65
USD
Quantity
Unit Price
490+
$0.995
Product Variant Information section