text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC845M301JHI48K

Low-Cost Microcontrollers (MCUs) based on Arm® Cortex®-M0+ HVQFN48

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC845M301JHI48K - Technical Attributes
Attributes Table
Family Name: LPC84x
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 16kB
Speed: 30MHz
No of I/O Lines: 42
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 12-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  HVQFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
6,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
1300
Multiple Of:
1300
Total
$2,210.00
USD
Quantity
Unit Price
10
$1.81
25
$1.79
50
$1.77
150
$1.74
300+
$1.70
Product Variant Information section