text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF52258AG80

MCF5225x Series 512 KB Flash 64 KB RAM ColdFire 32-Bit Microcontroller -LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
NXP MCF52258AG80 - Technical Attributes
Attributes Table
Family Name: MCF5225x
Core Processor: Coldfire V2
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 96
InterfaceType / Connectivity: CAN/EBI/EMI/Ethernet/I2C/QSPI/UART/USART/USB OTG
Peripherals: DMA/LVD/POR/PWM/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx12-bit
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,140
USA:
1,140
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$38.38
USD
Quantity
Unit Price
2
$19.19
4
$19.03
10
$18.81
20
$18.65
30+
$18.44
Product Variant Information section