text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF5328CVM240

MCF532x Series 32 kB RAM 240 MHz 32-Bit SMT Microcontroller - MAPBGA-256

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
NXP MCF5328CVM240 - Technical Attributes
Attributes Table
Family Name: MCF532x
Core Processor: Coldfire V3
Program Memory Type: ROMLess
RAM Size: 32kB
Speed: 240MHz
No of I/O Lines: 94
InterfaceType / Connectivity: EBI/EMI/Ethernet/I2C/SPI/SSI/UART/USART/USB/USB OTG
Peripherals: DMA/LCD/PWM/Watchdog
Supply Voltage: 1.4V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  MAPBGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450
USA:
450
3,150
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$2,357.10
USD
Quantity
Unit Price
90+
$26.19
Product Variant Information section