text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXE245VLL

MCXE24 Series 512 kB Flash 64 kB RAM 112 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXE245VLL - Technical Attributes
Attributes Table
Family Name: MCX
Core Processor: ARM® Cortex®-M4F
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 64kB
Speed: 112MHz
No of I/O Lines: 41
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: DMA/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 2-chx12-bit
On-Chip DAC: 1-chx6-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
450
Multiple Of:
90
Total
$1,903.50
USD
Quantity
Unit Price
90+
$4.23
Product Variant Information section