text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXE246VLQ

MCXE24 Series 1 MB Flash 128 kB RAM 112 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXE246VLQ - Technical Attributes
Attributes Table
Family Name: MCX
Core Processor: ARM® Cortex®-M4F
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
Speed: 112MHz
No of I/O Lines: 56
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: DMA/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 2-chx12-bit
On-Chip DAC: 1-chx6-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
300
Multiple Of:
60
Total
$1,605.00
USD
Quantity
Unit Price
60
$5.41
120+
$5.35
Product Variant Information section