text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXL255VLL

MCXL Series 512 kB Flash 128 kB RAM 96 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXL255VLL - Technical Attributes
Attributes Table
Family Name: MCX
Core Processor: Arm® Cortex®-M33,Cortex®-M0+
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 128kB
Speed: 96MHz
InterfaceType / Connectivity: CAN/GPIO/I2C/SPI/UART/USB
Peripherals: PWM
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
450
Multiple Of:
90
Total
$1,692.00
USD
Quantity
Unit Price
90
$3.84
180+
$3.76
Product Variant Information section