text.skipToContent text.skipToNavigation

Manufacturer Part #

MCXN546VDFT

MCXN54 Series 1 MB Flash 352 kB RAM 150 MHz 32-Bit Microcontroller - VFBGA-184

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCXN546VDFT - Technical Attributes
Attributes Table
Family Name: MCXN54
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 352kB
Speed: 150MHz
No of I/O Lines: 124
InterfaceType / Connectivity: CAN/Ethernet/I2S
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 4-chx16-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1300
Multiple Of:
260
Total
$10,101.00
USD
Quantity
Unit Price
260+
$7.77
Product Variant Information section