text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMX8MM4CVTKZAA

i.MX 8M Mini Series 256 kB RAM 1.6 GHz SMT Applications Processor - LFBGA-486

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMX8MM4CVTKZAA - Technical Attributes
Attributes Table
Family Name: i.MX 8M Mini
Core Processor: ARM Cortex A53
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 256kB
Speed: 1.6GHz
InterfaceType / Connectivity: I2C/SAI/SDIO/SPI/UART/USB
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
52+Weeks
Minimum Order:
304
Multiple Of:
152
Total
$7,122.72
USD
Quantity
Unit Price
304+
$23.43
Product Variant Information section