text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1015CAF4A

i.MXRT1015: 3.3 V 400 MHz ARM® Cortex®-M7 Crossover Processor - LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1015CAF4A - Technical Attributes
Attributes Table
Family Name: RT1010
Core Processor: ARM Cortex M7
RAM Size: 128kB
Speed: 400MHz
No of I/O Lines: 57
InterfaceType / Connectivity: EBI/EMI/I2C/SAI/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 9-chx12-bit
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
1170
Multiple Of:
90
Total
$4,235.40
USD
Quantity
Unit Price
90
$3.69
180+
$3.62
Product Variant Information section