text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1024DAG5B

MPU i.MX RT 32-Bit 500MHz 3V to 3.6V 144-Pin LQFP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2631
Product Specification Section
NXP MIMXRT1024DAG5B - Technical Attributes
Attributes Table
Family Name: i.MX
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 256kB
Speed: 500MHz
No of I/O Lines: 90
InterfaceType / Connectivity: CAN/Ethernet/I2C/SPI/UART/USB
Peripherals: Brown-out Detect/DMA/POR/PWM
Supply Voltage: 1.3V to 1.15V
Operating Temperature: 0°C to 95°C
On-Chip ADC: 19-chx12-bit
Watchdog Timers: 4
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
360
USA:
360
6,240
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$414.60
USD
Quantity
Unit Price
60+
$6.91
Product Variant Information section