text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1062DVL6B

i.MX RT1060: 3.3 V 600 MHz 1 Core 32-Bit Crossover Processor - MAPBGA-196

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2640
Product Specification Section
NXP MIMXRT1062DVL6B - Technical Attributes
Attributes Table
Family Name: i.MX
Core Processor: ARM Cortex M7
Program Memory Type: ROM
RAM Size: 1MB
Speed: 600MHz
No of I/O Lines: 127
InterfaceType / Connectivity: CANbus/Ethernet/I2C/UART
Peripherals: Brownout Reset/Brown-out Detect/LCD/POR/PWM
Supply Voltage: 3V to 3.6V
Operating Temperature: 0°C to 95°C
On-Chip ADC: 20-chx12-bit
Mounting Method: Surface Mount
Pricing Section
Global Stock:
810
USA:
810
35,280
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
240
Multiple Of:
240
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,598.40
USD
Quantity
Unit Price
240+
$6.66
Product Variant Information section