text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMXRT1176CVM8A

RT1170 Series 2 MB RAM 800 MHz 32-Bit SMT Microcontroller - LFBGA-289

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MIMXRT1176CVM8A - Technical Attributes
Attributes Table
Family Name: RT1170
Core Processor: ARM Cortex M7
Program Memory Type: Flash
RAM Size: 2MB
Speed: 800MHz
InterfaceType / Connectivity: CANbus/EBI/EMI/Ethernet/I2C/MMC/SAI/SD/SDIO/SPDIF-Rx/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx12-bit
On-Chip DAC: 1-chx12-bit
Package Style:  LFBGA-289
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
304
Multiple Of:
152
Total
$4,189.12
USD
Quantity
Unit Price
304+
$13.78
Product Variant Information section